Min contactor,7.5kW 15.5A 415Vac coil

RS Stock No.: 729-644Brand: MoellerManufacturers Part No.: DIL0M(415V50HZ,480V60HZ)
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Moeller

Coil Voltage

480 V ac

Number of Poles

3

Contact Voltage Rating

440 V dc, 690 V ac

Contact Current Rating

35 A dc, 40 A ac

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

85mm

Width

56mm

Depth

138mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Min contactor,7.5kW 15.5A 415Vac coil

P.O.A.

Min contactor,7.5kW 15.5A 415Vac coil
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Moeller

Coil Voltage

480 V ac

Number of Poles

3

Contact Voltage Rating

440 V dc, 690 V ac

Contact Current Rating

35 A dc, 40 A ac

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

85mm

Width

56mm

Depth

138mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C