Technical documents
Specifications
Brand
MoellerNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type S
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Series
FAZ
Breaking Capacity at Maximum Voltage Rating
6 kA
Width
35mm
Length
80mm
Depth
73.5mm
P.O.A.
1 pole type S circuit breaker,6kA 6A
1
P.O.A.
1 pole type S circuit breaker,6kA 6A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MoellerNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type S
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Series
FAZ
Breaking Capacity at Maximum Voltage Rating
6 kA
Width
35mm
Length
80mm
Depth
73.5mm
