2 pole type C circuit breaker,6kA 2A
Technical documents
Specifications
Brand
MoellerNumber of Poles
DP
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
6 kA
Mounting Style
DIN Rail Mount
Stock information temporarily unavailable.
P.O.A.
2 pole type C circuit breaker,6kA 2A
1
P.O.A.
2 pole type C circuit breaker,6kA 2A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoellerNumber of Poles
DP
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
6 kA
Mounting Style
DIN Rail Mount