Moeller 4P 40 A RCD, Trip Sensitivity 30mA

RS Stock No.: 341-4581Brand: MoellerManufacturers Part No.: PFIM-40/4/003
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Moeller

Number of Poles

4P

Current Rating

40 A

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

Product details

RCDs

Manufactured to BS EN 61008
30 and 100mA trip options
2 and 4 pole options (@30mA)

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

You may be interested in

P.O.A.

Moeller 4P 40 A RCD, Trip Sensitivity 30mA

P.O.A.

Moeller 4P 40 A RCD, Trip Sensitivity 30mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Moeller

Number of Poles

4P

Current Rating

40 A

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

Product details

RCDs

Manufactured to BS EN 61008
30 and 100mA trip options
2 and 4 pole options (@30mA)

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

You may be interested in