Technical documents
Specifications
Brand
MoellerNumber of Poles
3
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
PLS6
Width
52.5mm
Length
80mm
Depth
60mm
P.O.A.
Eaton PLS6 MCB Mini Circuit Breaker3P, 4A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity
1
P.O.A.
Eaton PLS6 MCB Mini Circuit Breaker3P, 4A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
MoellerNumber of Poles
3
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
PLS6
Width
52.5mm
Length
80mm
Depth
60mm
