Technical documents
Specifications
Brand
MoellerNumber of Poles
3
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
PLSM
Width
52.5mm
Length
80mm
Depth
60mm
P.O.A.
Eaton PLSM MCB Mini Circuit Breaker3P, 4A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
1
P.O.A.
Eaton PLSM MCB Mini Circuit Breaker3P, 4A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
MoellerNumber of Poles
3
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
PLSM
Width
52.5mm
Length
80mm
Depth
60mm
