Technical documents
Specifications
Brand
MoflashSupply Voltage
3 V dc
Light Effect
Flashing, Steady
Lens Colour
Amber
Mounting Style
Portable Mount
Bulb Type
LED
Current Type
DC
Base Diameter
60mm
Lamp Included
Yes
Series
E-flare
Multifunction
Yes
Height
200mm
Hazardous Area Certification
ATEX
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Moflash E-flare Series Amber Multiple Effect Beacon, 3 V dc, Portable Mount, LED Bulb
1
P.O.A.
Moflash E-flare Series Amber Multiple Effect Beacon, 3 V dc, Portable Mount, LED Bulb
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MoflashSupply Voltage
3 V dc
Light Effect
Flashing, Steady
Lens Colour
Amber
Mounting Style
Portable Mount
Bulb Type
LED
Current Type
DC
Base Diameter
60mm
Lamp Included
Yes
Series
E-flare
Multifunction
Yes
Height
200mm
Hazardous Area Certification
ATEX
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
China