Technical documents
Specifications
Brand
MoflashSupply Voltage
115 V ac
Lens Colour
Yellow
Mounting Style
Surface Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
85dB
Series
LEDA125
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
90dB
Number Of Tones
1
IP Rating
IP65
Minimum Temperature
-20°C
Standards Met
CE Certified UKCA
Housing Material
ABS
Maximum Temperature
+45°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
MoflashSupply Voltage
115 V ac
Lens Colour
Yellow
Mounting Style
Surface Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
85dB
Series
LEDA125
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
90dB
Number Of Tones
1
IP Rating
IP65
Minimum Temperature
-20°C
Standards Met
CE Certified UKCA
Housing Material
ABS
Maximum Temperature
+45°C
