Amb LED flash/static beacon 24Vdc
Technical documents
Specifications
Brand
MoflashSupply Voltage
24 V dc
Light Effect
Flashing, Steady
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
98mm
Housing Colour
Black
Series
LEDD 125
Multifunction
Yes
Height
162mm
Minimum Temperature
-20°C
Maximum Temperature
+45°C
You may be interested in
Moflash LEDD125 Series Amber Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65Brand: Moflash
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Amb LED flash/static beacon 24Vdc
1
P.O.A.
Amb LED flash/static beacon 24Vdc
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
You may be interested in
Moflash LEDD125 Series Amber Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65Brand: Moflash
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
MoflashSupply Voltage
24 V dc
Light Effect
Flashing, Steady
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
98mm
Housing Colour
Black
Series
LEDD 125
Multifunction
Yes
Height
162mm
Minimum Temperature
-20°C
Maximum Temperature
+45°C
You may be interested in
Moflash LEDD125 Series Amber Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65Brand: Moflash
P.O.A.Each (ex VAT)