Red LED flash/static beacon 230Vac

RS Stock No.: 321-742Brand: MoflashManufacturers Part No.: LEDD125-04-02
View all in Beacons

Technical documents

Specifications

Brand

Moflash

Supply Voltage

230 V ac

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC

Base Diameter

98mm

Housing Colour

Black

Series

LEDD 125

Multifunction

Yes

Height

162mm

Maximum Temperature

+45°C

Minimum Temperature

-20°C

View all in Beacons

Stock information temporarily unavailable.

P.O.A.

Red LED flash/static beacon 230Vac

P.O.A.

Red LED flash/static beacon 230Vac

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

230 V ac

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC

Base Diameter

98mm

Housing Colour

Black

Series

LEDD 125

Multifunction

Yes

Height

162mm

Maximum Temperature

+45°C

Minimum Temperature

-20°C