Moflash R88 Series Rotating Beacon, 12 V dc, Base Mount, Halogen Bulb
Technical documents
Specifications
Brand
MoflashSupply Voltage
12 V dc
Light Effect
Rotating
Lens Colour
Lens Not Included
Mounting Style
Base Mount
Bulb Type
Halogen
Current Type
DC
Base Diameter
135mm
Housing Colour
Black
Lamp Included
No
Series
R88
Height
170mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Rotating Automotive Beacon
Magnetic or permanent base formats
Ideal for use on commercial vehicles
Length is 2m at a comfortable' stretch
Lens must be ordered separately (typical stock no. 286-9031)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
MoflashSupply Voltage
12 V dc
Light Effect
Rotating
Lens Colour
Lens Not Included
Mounting Style
Base Mount
Bulb Type
Halogen
Current Type
DC
Base Diameter
135mm
Housing Colour
Black
Lamp Included
No
Series
R88
Height
170mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Rotating Automotive Beacon
Magnetic or permanent base formats
Ideal for use on commercial vehicles
Length is 2m at a comfortable' stretch
Lens must be ordered separately (typical stock no. 286-9031)