Amber small xenon beacon,1W 24Vdc

RS Stock No.: 455-3463Brand: MoflashManufacturers Part No.: X75-24-01RS
View all in Beacons

Technical documents

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

75mm

Height

51mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

P.O.A.

Amber small xenon beacon,1W 24Vdc

P.O.A.

Amber small xenon beacon,1W 24Vdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

75mm

Height

51mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C