Molex Premise Networks Cat6 2 Way RJ45 Face Plate,With UTP Shield Type

RS Stock No.: 472-7298Brand: Molex Premise NetworksManufacturers Part No.: WSY-00022-02
brand-logo
View all in Network Faceplates

Technical documents

Specifications

Type

Face Plate

LAN Category

Cat6

Number Of Outlets

2

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

2

Length

86mm

Width

86mm

Stock information temporarily unavailable.

P.O.A.

Molex Premise Networks Cat6 2 Way RJ45 Face Plate,With UTP Shield Type

P.O.A.

Molex Premise Networks Cat6 2 Way RJ45 Face Plate,With UTP Shield Type

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Face Plate

LAN Category

Cat6

Number Of Outlets

2

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

2

Length

86mm

Width

86mm