Molex, 150201 Female, Male Connector Housing, 3mm Pitch, 8 Way, 1 Row

RS Stock No.: 684-371Brand: MolexManufacturers Part No.: 150201-0008
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

3mm

Gender

Female, Male

Series

150201

Body Orientation

Straight

Country of Origin

India

P.O.A.

Molex, 150201 Female, Male Connector Housing, 3mm Pitch, 8 Way, 1 Row

P.O.A.

Molex, 150201 Female, Male Connector Housing, 3mm Pitch, 8 Way, 1 Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

3mm

Gender

Female, Male

Series

150201

Body Orientation

Straight

Country of Origin

India