Molex, CP-6.5 Female Connector Housing, 6.5mm Pitch, 4 Way, 2 Row

RS Stock No.: 191-8101Brand: MolexManufacturers Part No.: 151207-2411
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

6.5mm

Gender

Female

Series

CP-6.5

For Use With

50597 CP-6.5 Female Terminal, 50598 CP-6.5 Female Terminal, 511430205 TPA Retainer

Length

12.84mm

Width

21.95mm

Housing Material

Polyamide

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Molex, CP-6.5 Female Connector Housing, 6.5mm Pitch, 4 Way, 2 Row

P.O.A.

Molex, CP-6.5 Female Connector Housing, 6.5mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

6.5mm

Gender

Female

Series

CP-6.5

For Use With

50597 CP-6.5 Female Terminal, 50598 CP-6.5 Female Terminal, 511430205 TPA Retainer

Length

12.84mm

Width

21.95mm

Housing Material

Polyamide

Country of Origin

India