Molex, 173107, 21 Pin Solder D-sub Connector Socket FCT ML DSUB

RS Stock No.: 183-7974Brand: MolexManufacturers Part No.: 1731070068
View all in Solder D-sub Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

21

Gender

Female

D Connector Type

FCT ML DSUB

Termination Method

Solder

Mixed Contact Layout

21WA4

Series

173107

Country of Origin

Germany

View all in Solder D-sub Connectors

Stock information temporarily unavailable.

P.O.A.

Molex, 173107, 21 Pin Solder D-sub Connector Socket FCT ML DSUB

P.O.A.

Molex, 173107, 21 Pin Solder D-sub Connector Socket FCT ML DSUB

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

21

Gender

Female

D Connector Type

FCT ML DSUB

Termination Method

Solder

Mixed Contact Layout

21WA4

Series

173107

Country of Origin

Germany