Molex, STANDARD .093" Male PCB Housing, 6.7mm Pitch, 3 Way, 1 Row

RS Stock No.: 679-5262Brand: MolexManufacturers Part No.: 19-09-2039
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

6.7mm

Gender

Male

Series

STANDARD .093"

For Use With

2.36 mm Dia. Standard 0.093 in Pin & Socket Plug

Body Orientation

Straight

Width

13.26mm

Housing Material

Nylon

You may be interested in

P.O.A.

Molex, STANDARD .093" Male PCB Housing, 6.7mm Pitch, 3 Way, 1 Row
Select packaging type

P.O.A.

Molex, STANDARD .093" Male PCB Housing, 6.7mm Pitch, 3 Way, 1 Row

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

6.7mm

Gender

Male

Series

STANDARD .093"

For Use With

2.36 mm Dia. Standard 0.093 in Pin & Socket Plug

Body Orientation

Straight

Width

13.26mm

Housing Material

Nylon

You may be interested in