Molex, 19418 null Female 6 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-964Brand: MolexManufacturers Part No.: 194180021
brand-logo

Technical documents

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

19418

Wire Size

14, 16AWG

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

6

Standards/Approvals

EU RoHS Compliant

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Molex, 19418 null Female 6 Way Connector Housing for use with Automotive Connector

P.O.A.

Molex, 19418 null Female 6 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

19418

Wire Size

14, 16AWG

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

6

Standards/Approvals

EU RoHS Compliant

Country of Origin

Taiwan, Province Of China