Molex KK Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96mm Pitch, 1 Row(s)

RS Stock No.: 670-3102Brand: MolexManufacturers Part No.: 26-61-5050
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

KK

Pitch

3.96mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Series Number

41792

Current Rating

7A

Voltage Rating

250 V

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

Molex KK Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96mm Pitch, 1 Row(s)

P.O.A.

Molex KK Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Brand

Molex

Series

KK

Pitch

3.96mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Series Number

41792

Current Rating

7A

Voltage Rating

250 V