Technical documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
33471
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
3
Material
100% Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Molex, 33471 100% Nylon null Female 3 Way Connector Housing for use with Automotive Connector
1
P.O.A.
Molex, 33471 100% Nylon null Female 3 Way Connector Housing for use with Automotive Connector
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
33471
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
3
Material
100% Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
