Molex, 33471 100% Nylon null Female 6 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-984Brand: MolexManufacturers Part No.: 334716001
brand-logo

Technical documents

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

33471

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

6

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex, 33471 100% Nylon null Female 6 Way Connector Housing for use with Automotive Connector

P.O.A.

Molex, 33471 100% Nylon null Female 6 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

33471

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

6

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China