Molex, 33481 100% Nylon null Male 2 Way Connector Housing for use with Automotive Connector

RS Stock No.: 666-071Brand: MolexManufacturers Part No.: 334812201
brand-logo

Technical documents

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

33481

Colour

Black

Orientation

Straight

Gender

Male

Number of Contacts

2

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex, 33481 100% Nylon null Male 2 Way Connector Housing for use with Automotive Connector

P.O.A.

Molex, 33481 100% Nylon null Male 2 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

33481

Colour

Black

Orientation

Straight

Gender

Male

Number of Contacts

2

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China