Technical documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
33482
Colour
Grey
Orientation
Straight
Gender
Male
Number of Contacts
16
Material
100% Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Molex, 33482 100% Nylon null Male 16 Way Connector Housing for use with Automotive Connector
1
P.O.A.
Molex, 33482 100% Nylon null Male 16 Way Connector Housing for use with Automotive Connector
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
33482
Colour
Grey
Orientation
Straight
Gender
Male
Number of Contacts
16
Material
100% Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
