Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 720-5959PBrand: MolexManufacturers Part No.: 39-00-0342
brand-logo

Technical documents

Product details

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:

• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:

• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking

3.96mm Molex KK Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max

P.O.A.

Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.

Technical documents

Product details

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:

• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:

• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking

3.96mm Molex KK Range