Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 426-421PBrand: MolexManufacturers Part No.: 46207-0010
brand-logo
View all in PCB Headers

Technical documents

Specifications

Country of Origin

Mexico

Product details

Mini-Fit Junior High Temperature Headers

Designed with a high-temperature LCP housing,Mini-Fit RoHS Temperature Capable (RTC) Headers can withstand high SMT solder-reflow temperatures to guarantee compatibility with lead-free RoHS reflow processes.,Mini-Fit RTC headers mate with standard Mini-Fit receptacles using the standard Mini-Fit key design.

High-temperature LCP housing withstands RoHS lead-free processing up to 260° C peak
High-current Mini-fit Plus HCS™ male pins provide up to 12.0A per circuit (mated with Mini-Fit Plus HCS™ female crimp terminal, 16AWG)
Press-fit PCB pegs provide polarization during placement on the PCB and increased retention during the soldering process

Molex Minifit Jr.™ Series

Stock information temporarily unavailable.

P.O.A.

Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

P.O.A.

Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

quantityUnit price
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Country of Origin

Mexico

Product details

Mini-Fit Junior High Temperature Headers

Designed with a high-temperature LCP housing,Mini-Fit RoHS Temperature Capable (RTC) Headers can withstand high SMT solder-reflow temperatures to guarantee compatibility with lead-free RoHS reflow processes.,Mini-Fit RTC headers mate with standard Mini-Fit receptacles using the standard Mini-Fit key design.

High-temperature LCP housing withstands RoHS lead-free processing up to 260° C peak
High-current Mini-fit Plus HCS™ male pins provide up to 12.0A per circuit (mated with Mini-Fit Plus HCS™ female crimp terminal, 16AWG)
Press-fit PCB pegs provide polarization during placement on the PCB and increased retention during the soldering process

Molex Minifit Jr.™ Series