Molex, 52117 Polyester null Female 4 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-740Brand: MolexManufacturers Part No.: 521170411
brand-logo

Technical documents

Specifications

Brand

Molex

Product Type

Connector Housing

For Use With

Automotive Connector

Accessory Type

Connector Housing

Series

52117

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

4

Material

Polyester

Standards/Approvals

EU RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Molex, 52117 Polyester null Female 4 Way Connector Housing for use with Automotive Connector

P.O.A.

Molex, 52117 Polyester null Female 4 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Product Type

Connector Housing

For Use With

Automotive Connector

Accessory Type

Connector Housing

Series

52117

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

4

Material

Polyester

Standards/Approvals

EU RoHS Compliant

Country of Origin

Japan