Technical documents
Specifications
Brand
MolexNumber Of Contacts
24
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FFC/FPC SMT
Series Number
52271
Number Of Rows
1
Termination Method
Solder
Contact Plating
Lead, Tin
Maximum Operating Temperature
+85°C
Housing Material
Nylon
Minimum Operating Temperature
-20°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
24
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FFC/FPC SMT
Series Number
52271
Number Of Rows
1
Termination Method
Solder
Contact Plating
Lead, Tin
Maximum Operating Temperature
+85°C
Housing Material
Nylon
Minimum Operating Temperature
-20°C
