Molex, 560023 Female Crimp

RS Stock No.: 694-004Brand: MolexManufacturers Part No.: 560023-0444

Technical documents

Specifications

Brand

Molex

Product Type

Crimp Terminal

Termination Type

Crimp

Series

560023

Gender

Female

Current

4A

Contact Plating

Tin

Contact Material

Copper Alloy

Diameter

1.05mm

Standards/Approvals

RoHS Compliant

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Molex, 560023 Female Crimp

P.O.A.

Molex, 560023 Female Crimp

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Product Type

Crimp Terminal

Termination Type

Crimp

Series

560023

Gender

Female

Current

4A

Contact Plating

Tin

Contact Material

Copper Alloy

Diameter

1.05mm

Standards/Approvals

RoHS Compliant

Country of Origin

United States