Molex, 64324 Female Terminal Crimp

RS Stock No.: 694-139Brand: MolexManufacturers Part No.: 64324-1149
brand-logo

Technical documents

Specifications

Brand

Molex

Product Type

Crimp Terminal

Sub Type

Terminal

Termination Type

Crimp

Series

64324

Gender

Female

Current

21A

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

RoHS Compliant

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Molex, 64324 Female Terminal Crimp

P.O.A.

Molex, 64324 Female Terminal Crimp

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Product Type

Crimp Terminal

Sub Type

Terminal

Termination Type

Crimp

Series

64324

Gender

Female

Current

21A

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

RoHS Compliant

Country of Origin

United States