Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Mounting Type
Surface Mount
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Current Rating
1.5A
Voltage Rating
200 V
Series Number
67911
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Molex, BATTERY CONNECTOR|COMPRESSION CONNECTOR|ONE PIECE Series 4 Way Modular Battery Contact, Surface Mount, 1.5A, 200
1
P.O.A.
Molex, BATTERY CONNECTOR|COMPRESSION CONNECTOR|ONE PIECE Series 4 Way Modular Battery Contact, Surface Mount, 1.5A, 200
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Mounting Type
Surface Mount
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Current Rating
1.5A
Voltage Rating
200 V
Series Number
67911
Country of Origin
China