Molex 73216 Series PCB Female TNC, 50 Ω, Right Angle Body Through Hole
Technical documents
Specifications
Brand
MolexCoaxial Connector Type
TNC
Product Type
BNC Connector
Mount Type
PCB
Impedance
50Ω
Connector Gender
Female
Orientation
Right Angle
Operating Frequency
11GHz
Body Plating
Nickel Plated
Termination Type
Through Hole
Series
73216
Standards/Approvals
RoHS Compliant
Contact Plating
Nickel Plated
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MolexCoaxial Connector Type
TNC
Product Type
BNC Connector
Mount Type
PCB
Impedance
50Ω
Connector Gender
Female
Orientation
Right Angle
Operating Frequency
11GHz
Body Plating
Nickel Plated
Termination Type
Through Hole
Series
73216
Standards/Approvals
RoHS Compliant
Contact Plating
Nickel Plated
Country of Origin
Taiwan, Province Of China