Molex 73171 Series Bulkhead Mount Female BNC, 75 Ω, Straight Body Solder

RS Stock No.: 691-332Brand: MolexManufacturers Part No.: 73171-2970
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

BNC

Product Type

BNC Connector

Mount Type

Bulkhead Mount

Impedance

75Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel Plated

Termination Type

Solder

Series

73171

Standards/Approvals

RoHS Compliant

Contact Plating

Nickel Plated

Country of Origin

Taiwan, Province Of China

View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

Molex 73171 Series Bulkhead Mount Female BNC, 75 Ω, Straight Body Solder

P.O.A.

Molex 73171 Series Bulkhead Mount Female BNC, 75 Ω, Straight Body Solder

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

BNC

Product Type

BNC Connector

Mount Type

Bulkhead Mount

Impedance

75Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel Plated

Termination Type

Solder

Series

73171

Standards/Approvals

RoHS Compliant

Contact Plating

Nickel Plated

Country of Origin

Taiwan, Province Of China