Technical documents
Specifications
Brand
MolexCoaxial Connector Type
SMA
Product Type
SMA Jack
Mount Type
PCB
Impedance
50Ω
Connector Gender
Female
Orientation
Right Angle
Bulkhead
Yes
Body Plating
Gold Plated
Termination Type
Through Hole
Series
73251
Standards/Approvals
RoHS Compliant
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Molex 73251 Series PCB Female SMA, 50 Ω, Right Angle Body Through Hole
1
P.O.A.
Molex 73251 Series PCB Female SMA, 50 Ω, Right Angle Body Through Hole
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MolexCoaxial Connector Type
SMA
Product Type
SMA Jack
Mount Type
PCB
Impedance
50Ω
Connector Gender
Female
Orientation
Right Angle
Bulkhead
Yes
Body Plating
Gold Plated
Termination Type
Through Hole
Series
73251
Standards/Approvals
RoHS Compliant
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
