Technical documents
Specifications
Brand
MolexType
Jumper
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Natural
Number Of Rows
1
Length
5.1mm
Width
2.54mm
Depth
4.85mm
Series
C-GRID
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
15mΩ
Series Number
90059
P.O.A.
Molex, C-Grid Shunt Female Straight Natural Jumper 2 Way 1 Row 2.54mm Pitch
100
P.O.A.
Molex, C-Grid Shunt Female Straight Natural Jumper 2 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 100 - 1100 | P.O.A. |
| 1200 - 2400 | P.O.A. |
| 2500 - 4900 | P.O.A. |
| 5000 - 9900 | P.O.A. |
| 10000+ | P.O.A. |
Technical documents
Specifications
Brand
MolexType
Jumper
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Natural
Number Of Rows
1
Length
5.1mm
Width
2.54mm
Depth
4.85mm
Series
C-GRID
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
15mΩ
Series Number
90059
