Molex C-Grid Series Right Angle Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 161-9639Brand: MolexManufacturers Part No.: 90148-1303
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

350 V

Series

C-GRID

Contact Material

Bronze

Series Number

90148

Country of Origin

Singapore

Product details

90° PC Board Connectors, 90148 Series

Mates with 0.64 mm (0.025 in.) square pin headers typically the 90120 Series either straight or 90° typical stock numbers 360-6241 or 360-6437 respectively
Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid III Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Molex C-Grid Series Right Angle Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Molex C-Grid Series Right Angle Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

350 V

Series

C-GRID

Contact Material

Bronze

Series Number

90148

Country of Origin

Singapore

Product details

90° PC Board Connectors, 90148 Series

Mates with 0.64 mm (0.025 in.) square pin headers typically the 90120 Series either straight or 90° typical stock numbers 360-6241 or 360-6437 respectively
Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid III Range