Technical documents
Specifications
Brand
MolexProduct Type
Terminal Position Assurance
Accessory Type
Automotive Connector Accessory
Series
93448
Colour
Green
Gender
Male
Number of Contacts
4
Material
Nylon
Standards/Approvals
RoHS Compliant
Country of Origin
Ireland
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MolexProduct Type
Terminal Position Assurance
Accessory Type
Automotive Connector Accessory
Series
93448
Colour
Green
Gender
Male
Number of Contacts
4
Material
Nylon
Standards/Approvals
RoHS Compliant
Country of Origin
Ireland