Technical documents
Specifications
Maximum Output Current
3.5A
Maximum Output Voltage
30 V
Regulator Function
Step Down
Minimum Output Voltage
0.8 V
Minimum Input Voltage
3.8 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
4.8 MHz
Package Type
SOIC
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
1.55mm
Width
4mm
Dimensions
5 x 4 x 1.55mm
Country of Origin
China
Product details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Maximum Output Current
3.5A
Maximum Output Voltage
30 V
Regulator Function
Step Down
Minimum Output Voltage
0.8 V
Minimum Input Voltage
3.8 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
4.8 MHz
Package Type
SOIC
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
1.55mm
Width
4mm
Dimensions
5 x 4 x 1.55mm
Country of Origin
China
Product details
