Technical documents
Specifications
Brand
MPRWheel Diameter
250mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
250daN
Tyre Material
Rubber
Hub Material
PP
Features
Abrasion Resistant
Hub Bearing Type
Roller Bearing
Bore Length
60mm
Colour
Black
P.O.A.
MPR Black Rubber Abrasion Resistant Tyred Wheel, 250daN
1
P.O.A.
MPR Black Rubber Abrasion Resistant Tyred Wheel, 250daN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MPRWheel Diameter
250mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
250daN
Tyre Material
Rubber
Hub Material
PP
Features
Abrasion Resistant
Hub Bearing Type
Roller Bearing
Bore Length
60mm
Colour
Black
