Technical documents
Specifications
Brand
MTLSuppressor Type
RS232 Protector
Maximum Voltage Rating
5 V
Mounting Type
DIN Rail
Maximum Surge Current
1kA
Length
128mm
Depth
25mm
Height
57mm
Dimensions
128 x 25 x 57mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MTL Surge Suppressor Unit 5 V Maximum Voltage Rating 1kA Maximum Surge Current RS232 Protector
1
P.O.A.
MTL Surge Suppressor Unit 5 V Maximum Voltage Rating 1kA Maximum Surge Current RS232 Protector
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
MTLSuppressor Type
RS232 Protector
Maximum Voltage Rating
5 V
Mounting Type
DIN Rail
Maximum Surge Current
1kA
Length
128mm
Depth
25mm
Height
57mm
Dimensions
128 x 25 x 57mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C