Mueller Electric Black BNC Test Lead, 33 V ac, 70 V dc 5A, 4in Lead Length
Technical documents
Specifications
Brand
Mueller ElectricLead Length
4in
Current Rating
5A
Colour
Black
Voltage Rating
33 V ac, 70 V dc
Connector A Gender
Female
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
PVC
Stock information temporarily unavailable.
P.O.A.
Mueller Electric Black BNC Test Lead, 33 V ac, 70 V dc 5A, 4in Lead Length
1
P.O.A.
Mueller Electric Black BNC Test Lead, 33 V ac, 70 V dc 5A, 4in Lead Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mueller ElectricLead Length
4in
Current Rating
5A
Colour
Black
Voltage Rating
33 V ac, 70 V dc
Connector A Gender
Female
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
PVC