1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 454-7339Brand: MullerManufacturers Part No.: SC08.13
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPNO

Height

90mm

Depth

63mm

Memory Spaces

60

Battery Life

6yr

Product details

SC08.13 1 Channel 17.5mm

Astro function aligns on and off switching with internally stored sunset and sunrise times for many european locations
Automatic summer time
Pre-programmed real time and date
Unlimited data security by EEPROM
LCD display
Contacts rated 16A at 250Vac resistive

You may be interested in
View all in Time Switches

Stock information temporarily unavailable.

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPNO

Height

90mm

Depth

63mm

Memory Spaces

60

Battery Life

6yr

Product details

SC08.13 1 Channel 17.5mm

Astro function aligns on and off switching with internally stored sunset and sunrise times for many european locations
Automatic summer time
Pre-programmed real time and date
Unlimited data security by EEPROM
LCD display
Contacts rated 16A at 250Vac resistive

You may be interested in