Technical documents
Specifications
Brand
Multi ContactLead Type
Test Lead Kit
Connector Type
4 mm Male
Lead Length
1m
Safety Category Voltage
1000V
Safety Category
CAT III 1000 V
Safety Category Level
CAT III
You may be interested in
P.O.A.
Multi Contact 20035 Test Lead Kit, CAT III
1
P.O.A.
Multi Contact 20035 Test Lead Kit, CAT III
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Multi ContactLead Type
Test Lead Kit
Connector Type
4 mm Male
Lead Length
1m
Safety Category Voltage
1000V
Safety Category
CAT III 1000 V
Safety Category Level
CAT III
You may be interested in
