Multi Contact Green Female Banana Plug, Solder Termination, 19A, 30 V ac, 60 V dc, Gold Plating

RS Stock No.: 726-0583Brand: Multi ContactManufacturers Part No.: 22.1012 +22.2170-25
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Green

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60 V dc

Current Rating

19A

Contact Plating

Gold

Length

35.5mm

Country of Origin

Switzerland

Product details

4mm In-Line Cable Sockets - SLS410-B Series

4mm diameter in-line sockets with a soft insulator.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Multi Contact Green Female Banana Plug, Solder Termination, 19A, 30 V ac, 60 V dc, Gold Plating

P.O.A.

Multi Contact Green Female Banana Plug, Solder Termination, 19A, 30 V ac, 60 V dc, Gold Plating
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Green

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60 V dc

Current Rating

19A

Contact Plating

Gold

Length

35.5mm

Country of Origin

Switzerland

Product details

4mm In-Line Cable Sockets - SLS410-B Series

4mm diameter in-line sockets with a soft insulator.