Technical documents
Specifications
Brand
Multi ContactColour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60 V dc
Current Rating
19A
Contact Plating
Gold
Length
35.5mm
Country of Origin
Switzerland
Product details
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250+ | P.O.A. |
Technical documents
Specifications
Brand
Multi ContactColour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60 V dc
Current Rating
19A
Contact Plating
Gold
Length
35.5mm
Country of Origin
Switzerland
Product details
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
