Multi Contact, Black 4mm Banana Plug, Nickel Plated, 30 V ac, 60 V dc, 10A

RS Stock No.: 139-1105Brand: Multi ContactManufacturers Part No.: 223006-21
brand-logo
View all in 4 mm Test Plugs & Sockets

Technical documents

Specifications

Colour

Black

Gender

Male

Termination Method

Clamp

Voltage Rating

30 V ac, 60 V dc

Current Rating

10A

Contact Plating

Nickel

Spring Contact

Yes

Length

46.8mm

Contact Material

Brass, Copper Alloy

Country of Origin

Denmark

Product details

Plug with single spring

WA 215 F.
4 mm plugs. With single spring. For crimp connector on cables.
Length: 46 mm. Hard, coloured plastic.

P.O.A.

Multi Contact, Black 4mm Banana Plug, Nickel Plated, 30 V ac, 60 V dc, 10A

P.O.A.

Multi Contact, Black 4mm Banana Plug, Nickel Plated, 30 V ac, 60 V dc, 10A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Black

Gender

Male

Termination Method

Clamp

Voltage Rating

30 V ac, 60 V dc

Current Rating

10A

Contact Plating

Nickel

Spring Contact

Yes

Length

46.8mm

Contact Material

Brass, Copper Alloy

Country of Origin

Denmark

Product details

Plug with single spring

WA 215 F.
4 mm plugs. With single spring. For crimp connector on cables.
Length: 46 mm. Hard, coloured plastic.