Technical documents
Specifications
Brand
Multi ContactColour
Black
Current Rating
1A
Voltage Rating
1kV
Contact Material
Stainless Steel
Probe Socket Size
4mm
Insulation Material
Silicone
Length
177.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Multi Contact Black, 1A, 1kV, 4mm Socket
1
P.O.A.
Multi Contact Black, 1A, 1kV, 4mm Socket
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
Multi ContactColour
Black
Current Rating
1A
Voltage Rating
1kV
Contact Material
Stainless Steel
Probe Socket Size
4mm
Insulation Material
Silicone
Length
177.5mm
Country of Origin
Germany
