Staubli Test lead, 15A, 30 V ac, 60 V dc, Blue, 2m Lead Length

RS Stock No.: 149-9833Brand: Multi ContactManufacturers Part No.: 7288200-23
brand-logo
View all in Test Leads

Technical documents

Specifications

Lead Length

2m

Current Rating

15A

Colour

Blue

Voltage Rating

30 V ac, 60 V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +300 °C

Maximum Operating Temperature

+300°C

Country of Origin

Denmark

Product details

Silicon / PVC, 16 A

Silicon, soldering iron resistant

Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range: -100°C to +300°C.
The cables have a section of 0.75 mm2
(258 x 0.06) and carry a 16 A current.

PVC

Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range from 0°C to +60°C
The cables have a cross section of 0.75 mm2 and can
carry a 16 A current.

You may be interested in

P.O.A.

Staubli Test lead, 15A, 30 V ac, 60 V dc, Blue, 2m Lead Length

P.O.A.

Staubli Test lead, 15A, 30 V ac, 60 V dc, Blue, 2m Lead Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Lead Length

2m

Current Rating

15A

Colour

Blue

Voltage Rating

30 V ac, 60 V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +300 °C

Maximum Operating Temperature

+300°C

Country of Origin

Denmark

Product details

Silicon / PVC, 16 A

Silicon, soldering iron resistant

Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range: -100°C to +300°C.
The cables have a section of 0.75 mm2
(258 x 0.06) and carry a 16 A current.

PVC

Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range from 0°C to +60°C
The cables have a cross section of 0.75 mm2 and can
carry a 16 A current.

You may be interested in