Wire, 1.02mm Solder, 183°C Melting Point

RS Stock No.: 208-5176Brand: MulticoreManufacturers Part No.:
View all in Solder

Technical documents

Specifications

Wire Diameter

1.02mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Product Weight

500g

Flux Content Percent

2.2%

You may be interested in

P.O.A.

Wire, 1.02mm Solder, 183°C Melting Point

P.O.A.

Wire, 1.02mm Solder, 183°C Melting Point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Wire Diameter

1.02mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Product Weight

500g

Flux Content Percent

2.2%

You may be interested in