Technical documents
Specifications
Inductance
220 μH
Maximum dc Current
430mA
Maximum DC Resistance
830mΩ
Tolerance
±10%
Length
7.7mm
Height
10.5mm
Maximum Self Resonant Frequency
4.4MHz
Lead Pitch
3mm
Minimum Operating Temperature
-25°C
Minimum Quality Factor
100
Maximum Operating Temperature
+70°C
You may be interested in
Murata 220 μH ±10% Leaded Inductor, Max SRF:4.4MHz, Q:100, 430mA Idc, 830mΩ Rdc, 2200RBrand: Murata Power Solutions
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Inductor, min, radial, PCB mou
10
P.O.A.
Inductor, min, radial, PCB mou
Stock information temporarily unavailable.
10
You may be interested in
Murata 220 μH ±10% Leaded Inductor, Max SRF:4.4MHz, Q:100, 430mA Idc, 830mΩ Rdc, 2200RBrand: Murata Power Solutions
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Inductance
220 μH
Maximum dc Current
430mA
Maximum DC Resistance
830mΩ
Tolerance
±10%
Length
7.7mm
Height
10.5mm
Maximum Self Resonant Frequency
4.4MHz
Lead Pitch
3mm
Minimum Operating Temperature
-25°C
Minimum Quality Factor
100
Maximum Operating Temperature
+70°C
You may be interested in
Murata 220 μH ±10% Leaded Inductor, Max SRF:4.4MHz, Q:100, 430mA Idc, 830mΩ Rdc, 2200RBrand: Murata Power Solutions
P.O.A.Each (In a Pack of 10) (ex VAT)