Technical documents
Specifications
Inductance
2.2 mH
Maximum dc Current
110mA
Mounting Type
Radial
Maximum DC Resistance
8580mΩ
Tolerance
±10%
Diameter
7.2mm
Length
7.7mm
Height
10.5mm
Dimensions
7.2 (Dia.) x 10.5mm
Maximum Self Resonant Frequency
1.7MHz
Lead Pitch
3mm
Series
2200R
Minimum Quality Factor
90
Lead Diameter
1.20mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Inductance
2.2 mH
Maximum dc Current
110mA
Mounting Type
Radial
Maximum DC Resistance
8580mΩ
Tolerance
±10%
Diameter
7.2mm
Length
7.7mm
Height
10.5mm
Dimensions
7.2 (Dia.) x 10.5mm
Maximum Self Resonant Frequency
1.7MHz
Lead Pitch
3mm
Series
2200R
Minimum Quality Factor
90
Lead Diameter
1.20mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole